
RC0100FR-07240RP | |
---|---|
DigiKey Part Number | 13-RC0100FR-07240RPTR-ND - Tape & Reel (TR) 13-RC0100FR-07240RPCT-ND - Cut Tape (CT) 13-RC0100FR-07240RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07240RP |
Description | RES 240 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.37100 | $13.71 |
25 | $1.11360 | $27.84 |
50 | $0.96720 | $48.36 |
100 | $0.85070 | $85.07 |
250 | $0.73340 | $183.35 |
500 | $0.66592 | $332.96 |
1,000 | $0.61229 | $612.29 |
5,000 | $0.52652 | $2,632.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.48160 | $9,632.00 |