
RC0100DR-0775KL | |
---|---|
DigiKey Part Number | 13-RC0100DR-0775KLTR-ND - Tape & Reel (TR) 13-RC0100DR-0775KLCT-ND - Cut Tape (CT) 13-RC0100DR-0775KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100DR-0775KL |
Description | RES 75K OHM 0.5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.33624 | $6,724.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.06700 | $10.67 |
100 | $0.62980 | $62.98 |
1,000 | $0.41539 | $415.39 |
2,500 | $0.36329 | $908.23 |
5,000 | $0.33217 | $1,660.85 |
10,000 | $0.30669 | $3,066.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.06700 | $10.67 |
50 | $0.72920 | $36.46 |
100 | $0.62980 | $62.98 |
500 | $0.46524 | $232.62 |
1,000 | $0.41539 | $415.39 |
5,000 | $0.33217 | $1,660.85 |
10,000 | $0.30669 | $3,066.90 |