
RC0075JS-7N0RP | |
---|---|
DigiKey Part Number | 13-RC0075JS-7N0RPTR-ND - Tape & Reel (TR) 13-RC0075JS-7N0RPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0075JS-7N0RP |
Description | RES 0 OHM 5% - NONSTANDARD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms ±5% Chip Resistor 009005 (0301 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 009005 (0301 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.012" L x 0.006" W (0.30mm x 0.15mm) | |
Height - Seated (Max) | 0.006" (0.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.23500 | $32.35 |
25 | $2.74920 | $68.73 |
50 | $2.46660 | $123.33 |
100 | $2.24240 | $224.24 |
250 | $2.01496 | $503.74 |
500 | $1.88394 | $941.97 |
1,000 | $1.77957 | $1,779.57 |
5,000 | $1.63944 | $8,197.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $1.52434 | $30,486.80 |
40,000 | $1.49332 | $59,732.80 |