


PU5931FKNPA0U5L | |
|---|---|
DigiKey Part Number | YAG4099TR-ND - Tape & Reel (TR) YAG4099CT-ND - Cut Tape (CT) YAG4099DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKNPA0U5L |
Description | RES SMD 500 UOHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKNPA0U5L Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Series | Temperature Coefficient ±175ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 170°C |
Part Status Active | Package / Case Nonstandard |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.054" (1.36mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| 10 | $13.46700 | $134.67 |
| 25 | $11.63160 | $290.79 |
| 50 | $10.48080 | $524.04 |
| 100 | $9.50240 | $950.24 |
| 250 | $8.43100 | $2,107.75 |
| 500 | $7.76044 | $3,880.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.89817 | $10,347.26 |
| 3,000 | $6.45832 | $19,374.96 |
| 4,500 | $6.23243 | $28,045.94 |
| 7,500 | $6.02758 | $45,206.85 |

