

PU3921FKNP90U5L | |
---|---|
DigiKey Part Number | YAG4079TR-ND - Tape & Reel (TR) YAG4079CT-ND - Cut Tape (CT) YAG4079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKNP90U5L |
Description | RES SMD 500 UOHM 1% 9W 3921 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKNP90U5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.064" (1.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.15000 | $17.15 |
10 | $11.36300 | $113.63 |
25 | $9.79280 | $244.82 |
50 | $8.81280 | $440.64 |
100 | $7.97620 | $797.62 |
250 | $7.06096 | $1,765.24 |
500 | $6.48798 | $3,243.99 |
1,000 | $6.00127 | $6,001.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.37547 | $16,126.41 |
6,000 | $5.05631 | $30,337.86 |
9,000 | $4.93402 | $44,406.18 |