


PU3921FKNP90U3L | |
|---|---|
DigiKey Part Number | YAG4078TR-ND - Tape & Reel (TR) YAG4078CT-ND - Cut Tape (CT) YAG4078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKNP90U3L |
Description | RES SMD 300 UOHM 1% 9W 3921 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKNP90U3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.80000 | $20.80 |
| 10 | $13.83700 | $138.37 |
| 25 | $11.95720 | $298.93 |
| 50 | $10.77680 | $538.84 |
| 100 | $9.77450 | $977.45 |
| 250 | $8.67532 | $2,168.83 |
| 500 | $7.98752 | $3,993.76 |
| 1,000 | $7.40330 | $7,403.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.65215 | $19,956.45 |
| 6,000 | $6.26914 | $37,614.84 |
| 9,000 | $6.22552 | $56,029.68 |

