


PU3921FKMP50R004L | |
|---|---|
DigiKey Part Number | YAG4076TR-ND - Tape & Reel (TR) YAG4076CT-ND - Cut Tape (CT) YAG4076DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKMP50R004L |
Description | RES 0.004 OHM 1% 5W 3921 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKMP50R004L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.19000 | $18.19 |
| 10 | $12.09100 | $120.91 |
| 25 | $10.43000 | $260.75 |
| 50 | $9.38880 | $469.44 |
| 100 | $8.50360 | $850.36 |
| 250 | $7.53420 | $1,883.55 |
| 500 | $6.92754 | $3,463.77 |
| 1,000 | $6.41209 | $6,412.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.22207 | $15,666.21 |
| 6,000 | $4.91079 | $29,464.74 |
| 9,000 | $4.78057 | $43,025.13 |

