
PU2512FKNP50R001L | |
|---|---|
DigiKey Part Number | 13-PU2512FKNP50R001LTR-ND - Tape & Reel (TR) 13-PU2512FKNP50R001LCT-ND - Cut Tape (CT) 13-PU2512FKNP50R001LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2512FKNP50R001L |
Description | RES 0.001 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.63600 | $76.36 |
| 25 | $6.54960 | $163.74 |
| 50 | $5.87080 | $293.54 |
| 100 | $5.29410 | $529.41 |
| 250 | $4.66112 | $1,165.28 |
| 500 | $4.26494 | $2,132.47 |
| 1,000 | $3.92832 | $3,928.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.39940 | $13,597.60 |
| 8,000 | $3.19307 | $25,544.56 |
| 12,000 | $3.08715 | $37,045.80 |
| 20,000 | $3.07522 | $61,504.40 |

