
PU1216FKEP50U5L | |
|---|---|
DigiKey Part Number | 13-PU1216FKEP50U5LTR-ND - Tape & Reel (TR) 13-PU1216FKEP50U5LCT-ND - Cut Tape (CT) 13-PU1216FKEP50U5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU1216FKEP50U5L |
Description | SHUNT 1216 1% 5W TC50 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.157" L x 0.122" W (4.00mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.079" (2.00mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.55300 | $65.53 |
| 25 | $5.61360 | $140.34 |
| 50 | $5.02340 | $251.17 |
| 100 | $4.52180 | $452.18 |
| 250 | $3.97296 | $993.24 |
| 500 | $3.62898 | $1,814.49 |
| 1,000 | $3.33686 | $3,336.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.96108 | $8,883.24 |
| 6,000 | $2.76941 | $16,616.46 |
| 9,000 | $2.67100 | $24,039.00 |
| 15,000 | $2.55968 | $38,395.20 |
| 21,000 | $2.55870 | $53,732.70 |

