2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT2512FK-7W0R5L

DigiKey Part Number
13-PT2512FK-7W0R5LTR-ND - Tape & Reel (TR)
13-PT2512FK-7W0R5LCT-ND - Cut Tape (CT)
13-PT2512FK-7W0R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT2512FK-7W0R5L
Description
RES 0.5 OHM 1% 2W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT2512FK-7W0R5L Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.83000$5.83
10$3.76100$37.61
25$3.20240$80.06
50$2.85260$142.63
100$2.55360$255.36
250$2.22748$556.87
500$2.02286$1,011.43
1,000$1.84895$1,848.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.57569$6,302.76
8,000$1.46909$11,752.72
12,000$1.41435$16,972.20
20,000$1.35240$27,048.00
28,000$1.31551$36,834.28
40,000$1.31507$52,602.80
Manufacturers Standard Package