
PT2512FK-7W0R16L | |
---|---|
DigiKey Part Number | 13-PT2512FK-7W0R16LTR-ND - Tape & Reel (TR) 13-PT2512FK-7W0R16LCT-ND - Cut Tape (CT) 13-PT2512FK-7W0R16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-7W0R16L |
Description | RES 0.16 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-7W0R16L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.76100 | $37.61 |
25 | $3.20240 | $80.06 |
50 | $2.85260 | $142.63 |
100 | $2.55360 | $255.36 |
250 | $2.22748 | $556.87 |
500 | $2.02286 | $1,011.43 |
1,000 | $1.84895 | $1,848.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.57569 | $6,302.76 |
8,000 | $1.46909 | $11,752.72 |
12,000 | $1.41435 | $16,972.20 |
20,000 | $1.35240 | $27,048.00 |
28,000 | $1.31551 | $36,834.28 |
40,000 | $1.31507 | $52,602.80 |