2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT2512FK-070R33L

DigiKey Part Number
13-PT2512FK-070R33LTR-ND - Tape & Reel (TR)
13-PT2512FK-070R33LCT-ND - Cut Tape (CT)
13-PT2512FK-070R33LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT2512FK-070R33L
Description
RES 0.33 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT2512FK-070R33L Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4,355
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.55400$25.54
25$2.16440$54.11
50$1.92140$96.07
100$1.71450$171.45
250$1.48784$371.96
500$1.34594$672.97
1,000$1.22516$1,225.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.03541$4,141.64
8,000$0.96134$7,690.72
12,000$0.92331$11,079.72
20,000$0.88028$17,605.60
28,000$0.85464$23,929.92
40,000$0.82960$33,184.00
48,000$0.82384$39,544.32
Manufacturers Standard Package