
PT2512FK-070R11L | |
---|---|
DigiKey Part Number | 13-PT2512FK-070R11LTR-ND - Tape & Reel (TR) 13-PT2512FK-070R11LCT-ND - Cut Tape (CT) 13-PT2512FK-070R11LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2512FK-070R11L |
Description | RES 0.11 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2512FK-070R11L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.55400 | $25.54 |
25 | $2.16440 | $54.11 |
50 | $1.92140 | $96.07 |
100 | $1.71450 | $171.45 |
250 | $1.48784 | $371.96 |
500 | $1.34594 | $672.97 |
1,000 | $1.22516 | $1,225.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.03541 | $4,141.64 |
8,000 | $0.96134 | $7,690.72 |
12,000 | $0.92331 | $11,079.72 |
20,000 | $0.88028 | $17,605.60 |
28,000 | $0.85464 | $23,929.92 |
40,000 | $0.82960 | $33,184.00 |
48,000 | $0.82384 | $39,544.32 |