
PT2010FK-7W0R2L | |
---|---|
DigiKey Part Number | 13-PT2010FK-7W0R2LTR-ND - Tape & Reel (TR) 13-PT2010FK-7W0R2LCT-ND - Cut Tape (CT) 13-PT2010FK-7W0R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2010FK-7W0R2L |
Description | RES 0.2 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2010FK-7W0R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.43300 | $34.33 |
25 | $2.91760 | $72.94 |
50 | $2.59640 | $129.82 |
100 | $2.32390 | $232.39 |
250 | $2.02408 | $506.02 |
500 | $1.83640 | $918.20 |
1,000 | $1.67694 | $1,676.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.42620 | $5,704.80 |
8,000 | $1.32836 | $10,626.88 |
12,000 | $1.27812 | $15,337.44 |
20,000 | $1.22129 | $24,425.80 |
28,000 | $1.18742 | $33,247.76 |
40,000 | $1.17686 | $47,074.40 |