2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT2010FK-7W0R2L

DigiKey Part Number
13-PT2010FK-7W0R2LTR-ND - Tape & Reel (TR)
13-PT2010FK-7W0R2LCT-ND - Cut Tape (CT)
13-PT2010FK-7W0R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PT2010FK-7W0R2L
Description
RES 0.2 OHM 1% 1W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PT2010FK-7W0R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,805
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.27000$5.27
10$3.43300$34.33
25$2.91760$72.94
50$2.59640$129.82
100$2.32390$232.39
250$2.02408$506.02
500$1.83640$918.20
1,000$1.67694$1,676.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.42620$5,704.80
8,000$1.32836$10,626.88
12,000$1.27812$15,337.44
20,000$1.22129$24,425.80
28,000$1.18742$33,247.76
40,000$1.17686$47,074.40
Manufacturers Standard Package