
PT0805FR-070R1L | |
---|---|
DigiKey Part Number | 13-PT0805FR-070R1LTR-ND - Tape & Reel (TR) 13-PT0805FR-070R1LCT-ND - Cut Tape (CT) 13-PT0805FR-070R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0805FR-070R1L |
Description | RES 0.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0805FR-070R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.42400 | $14.24 |
25 | $1.20520 | $30.13 |
50 | $1.06360 | $53.18 |
100 | $0.94500 | $94.50 |
250 | $0.81432 | $203.58 |
500 | $0.73232 | $366.16 |
1,000 | $0.66268 | $662.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.53846 | $2,692.30 |
10,000 | $0.49785 | $4,978.50 |
15,000 | $0.47698 | $7,154.70 |
25,000 | $0.45339 | $11,334.75 |
35,000 | $0.43932 | $15,376.20 |
50,000 | $0.42559 | $21,279.50 |
60,000 | $0.41900 | $25,140.00 |
120,000 | $0.40730 | $48,876.00 |