
PT0603FR-7W0R22L | |
---|---|
DigiKey Part Number | 13-PT0603FR-7W0R22LTR-ND - Tape & Reel (TR) 13-PT0603FR-7W0R22LCT-ND - Cut Tape (CT) 13-PT0603FR-7W0R22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0603FR-7W0R22L |
Description | RES 0.22 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0603FR-7W0R22L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.50300 | $15.03 |
25 | $1.27120 | $31.78 |
50 | $1.12160 | $56.08 |
100 | $0.99680 | $99.68 |
250 | $0.85984 | $214.96 |
500 | $0.77364 | $386.82 |
1,000 | $0.70032 | $700.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.56986 | $2,849.30 |
10,000 | $0.52720 | $5,272.00 |
15,000 | $0.50528 | $7,579.20 |
25,000 | $0.48048 | $12,012.00 |
35,000 | $0.46572 | $16,300.20 |
50,000 | $0.45128 | $22,564.00 |
60,000 | $0.44436 | $26,661.60 |
120,000 | $0.43423 | $52,107.60 |