
PT0402FR-7W0R1L | |
---|---|
DigiKey Part Number | 13-PT0402FR-7W0R1LTR-ND - Tape & Reel (TR) 13-PT0402FR-7W0R1LCT-ND - Cut Tape (CT) 13-PT0402FR-7W0R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402FR-7W0R1L |
Description | RES 0.1 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402FR-7W0R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $1.99500 | $19.95 |
25 | $1.69160 | $42.29 |
50 | $1.49760 | $74.88 |
100 | $1.33430 | $133.43 |
250 | $1.15412 | $288.53 |
500 | $1.04148 | $520.74 |
1,000 | $0.94558 | $945.58 |
5,000 | $0.77492 | $3,874.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.71911 | $7,191.10 |
20,000 | $0.67171 | $13,434.20 |
30,000 | $0.64737 | $19,421.10 |
50,000 | $0.61984 | $30,992.00 |
70,000 | $0.61281 | $42,896.70 |