
PNP5WVJT-73-0R11 | |
|---|---|
DigiKey Part Number | PNP5WVJT-73-0R11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJT-73-0R11 |
Description | RES 0.11 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -40°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.295" Dia x 0.669" L (7.50mm x 17.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.96601 | $1,966.01 |

