
PNP3WVJR-73-220R | |
|---|---|
DigiKey Part Number | 13-PNP3WVJR-73-220RTR-ND - Tape & Reel (TR) 13-PNP3WVJR-73-220RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP3WVJR-73-220R |
Description | RES 220 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP3WVJR-73-220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.512" L (5.50mm x 13.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.83300 | $18.33 |
| 25 | $1.55240 | $38.81 |
| 50 | $1.37300 | $68.65 |
| 100 | $1.22170 | $122.17 |
| 250 | $1.05596 | $263.99 |
| 500 | $0.95204 | $476.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.86359 | $863.59 |
| 2,000 | $0.78849 | $1,576.98 |
| 3,000 | $0.74988 | $2,249.64 |
| 5,000 | $0.70619 | $3,530.95 |
| 7,000 | $0.68015 | $4,761.05 |
| 10,000 | $0.65472 | $6,547.20 |

