
PNP300JR-73-2R7 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-2R7TR-ND - Tape & Reel (TR) 13-PNP300JR-73-2R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-2R7 |
Description | RES 2.7 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-2R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.47200 | $14.72 |
| 25 | $1.24000 | $31.00 |
| 50 | $1.09680 | $54.84 |
| 100 | $0.97420 | $97.42 |
| 250 | $0.83992 | $209.98 |
| 500 | $0.75572 | $377.86 |
| 1,000 | $0.68395 | $683.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.62299 | $1,245.98 |
| 4,000 | $0.57117 | $2,284.68 |
| 6,000 | $0.54455 | $3,267.30 |
| 10,000 | $0.51444 | $5,144.40 |
| 14,000 | $0.49648 | $6,950.72 |
| 20,000 | $0.47895 | $9,579.00 |

