22 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-22R

DigiKey Part Number
13-PNP300JR-73-22RTR-ND - Tape & Reel (TR)
13-PNP300JR-73-22RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-22R
Description
RES 22 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-22R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.15400$21.54
25$1.82200$45.55
50$1.61480$80.74
100$1.43960$143.96
250$1.24636$311.59
500$1.12536$562.68
1,000$1.02259$1,022.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.93528$1,870.56
4,000$0.86102$3,444.08
6,000$0.82289$4,937.34
10,000$0.77974$7,797.40
14,000$0.75402$10,556.28
20,000$0.72891$14,578.20
Manufacturers Standard Package