
PNP300JR-73-1R | |
|---|---|
DigiKey Part Number | 1.0AETR-ND - Tape & Reel (TR) 1.0AECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-1R |
Description | RES 1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-1R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.181" Dia x 0.453" L (4.60mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.24400 | $22.44 |
| 25 | $1.90400 | $47.60 |
| 50 | $1.68860 | $84.43 |
| 100 | $1.50540 | $150.54 |
| 250 | $1.30424 | $326.06 |
| 500 | $1.17830 | $589.15 |
| 1,000 | $1.07110 | $1,071.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98009 | $1,960.18 |
| 4,000 | $0.90272 | $3,610.88 |
| 6,000 | $0.86297 | $5,177.82 |
| 10,000 | $0.81801 | $8,180.10 |
| 14,000 | $0.79121 | $11,076.94 |
| 20,000 | $0.76503 | $15,300.60 |

