150 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-150R

DigiKey Part Number
13-PNP300JR-73-150RTR-ND - Tape & Reel (TR)
13-PNP300JR-73-150RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-150R
Description
RES 150 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,103
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.36800$23.68
25$2.00920$50.23
50$1.78240$89.12
100$1.58920$158.92
250$1.37760$344.40
500$1.24522$622.61
1,000$1.13259$1,132.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.03690$2,073.80
4,000$0.95561$3,822.44
6,000$0.91383$5,482.98
10,000$0.86659$8,665.90
14,000$0.83842$11,737.88
20,000$0.81092$16,218.40
Manufacturers Standard Package