
PNP300JR-73-150R | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-150RTR-ND - Tape & Reel (TR) 13-PNP300JR-73-150RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-150R |
Description | RES 150 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.36800 | $23.68 |
| 25 | $2.00920 | $50.23 |
| 50 | $1.78240 | $89.12 |
| 100 | $1.58920 | $158.92 |
| 250 | $1.37760 | $344.40 |
| 500 | $1.24522 | $622.61 |
| 1,000 | $1.13259 | $1,132.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.03690 | $2,073.80 |
| 4,000 | $0.95561 | $3,822.44 |
| 6,000 | $0.91383 | $5,482.98 |
| 10,000 | $0.86659 | $8,665.90 |
| 14,000 | $0.83842 | $11,737.88 |
| 20,000 | $0.81092 | $16,218.40 |

