
PNP300JR-73-0R33 | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-0R33TR-ND - Tape & Reel (TR) 13-PNP300JR-73-0R33CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-0R33 |
Description | RES 0.33 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-0R33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.62800 | $16.28 |
| 25 | $1.37480 | $34.37 |
| 50 | $1.21520 | $60.76 |
| 100 | $1.08030 | $108.03 |
| 250 | $0.93232 | $233.08 |
| 500 | $0.83942 | $419.71 |
| 1,000 | $0.76057 | $760.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69349 | $1,386.98 |
| 4,000 | $0.63651 | $2,546.04 |
| 6,000 | $0.60724 | $3,643.44 |
| 10,000 | $0.57411 | $5,741.10 |
| 14,000 | $0.55437 | $7,761.18 |
| 20,000 | $0.53508 | $10,701.60 |

