
PNP100JT-52-45R | |
|---|---|
DigiKey Part Number | 45CLCT-ND - Cut Tape (CT) 45CLTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP100JT-52-45R |
Description | RES 45 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP100JT-52-45R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.248" L (2.50mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.21700 | $12.17 |
| 25 | $1.02600 | $25.65 |
| 50 | $0.90440 | $45.22 |
| 100 | $0.80240 | $80.24 |
| 250 | $0.68996 | $172.49 |
| 500 | $0.61940 | $309.70 |
| 1,000 | $0.55964 | $559.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.45294 | $2,264.70 |
| 10,000 | $0.41805 | $4,180.50 |
| 15,000 | $0.40012 | $6,001.80 |
| 25,000 | $0.37985 | $9,496.25 |
| 35,000 | $0.36777 | $12,871.95 |
| 50,000 | $0.35596 | $17,798.00 |

