
PF2512FKF7W0R01L | |
|---|---|
DigiKey Part Number | 311-0.01NXTR-ND - Tape & Reel (TR) 311-0.01NXCT-ND - Cut Tape (CT) 311-0.01NXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF2512FKF7W0R01L |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF2512FKF7W0R01L Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.254" L x 0.128" W (6.45mm x 3.25mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.90300 | $59.03 |
| 25 | $5.05440 | $126.36 |
| 50 | $4.52020 | $226.01 |
| 100 | $4.06470 | $406.47 |
| 250 | $3.56584 | $891.46 |
| 500 | $3.25374 | $1,626.87 |
| 1,000 | $2.98835 | $2,988.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.57152 | $10,286.08 |
| 8,000 | $2.40890 | $19,271.20 |
| 12,000 | $2.32540 | $27,904.80 |
| 20,000 | $2.23094 | $44,618.80 |
| 28,000 | $2.17467 | $60,890.76 |

