
PF2512FKF070R008L | |
---|---|
DigiKey Part Number | 311-0.008AGTR-ND - Tape & Reel (TR) 311-0.008AGCT-ND - Cut Tape (CT) 311-0.008AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF2512FKF070R008L |
Description | RES 0.008 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF2512FKF070R008L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $5.45800 | $54.58 |
25 | $4.66600 | $116.65 |
50 | $4.16860 | $208.43 |
100 | $3.74640 | $374.64 |
250 | $3.28324 | $820.81 |
500 | $2.99332 | $1,496.66 |
1,000 | $2.74694 | $2,746.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.35972 | $9,438.88 |
8,000 | $2.20867 | $17,669.36 |
12,000 | $2.13108 | $25,572.96 |
20,000 | $2.05578 | $41,115.60 |