Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Similar

PF1206FRF070R02L | |
|---|---|
DigiKey Part Number | 311-0.02AJTR-ND - Tape & Reel (TR) 311-0.02AJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PF1206FRF070R02L |
Description | RES 0.02 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF1206FRF070R02L Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.033" (0.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1206DRF070R02L | YAGEO | 0 | PE1206DRF070R02L-ND | $1.06982 | Upgrade |
| PE1206DRF7W0R02L | YAGEO | 0 | PE1206DRF7W0R02L-ND | $1.60463 | Upgrade |
| PE1206FKM470R02Z | YAGEO | 11,989 | 311-0.02NQCT-ND | $11.67000 | Upgrade |
| PE1206FRF070R02L | YAGEO | 1,397 | YAG6009CT-ND | $3.62000 | Upgrade |
| PE1206FRF7W0R02L | YAGEO | 6 | 13-PE1206FRF7W0R02LCT-ND | $5.10000 | Upgrade |




