
PE2512FKM7W0R006L | |
|---|---|
DigiKey Part Number | 13-PE2512FKM7W0R006LTR-ND - Tape & Reel (TR) 13-PE2512FKM7W0R006LCT-ND - Cut Tape (CT) 13-PE2512FKM7W0R006LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM7W0R006L |
Description | RES 0.006 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM7W0R006L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.50200 | $35.02 |
| 25 | $2.98280 | $74.57 |
| 50 | $2.65400 | $132.70 |
| 100 | $2.37600 | $237.60 |
| 250 | $2.06984 | $517.46 |
| 500 | $1.87844 | $939.22 |
| 1,000 | $1.71566 | $1,715.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.45987 | $5,839.48 |
| 8,000 | $1.36005 | $10,880.40 |
| 12,000 | $1.30879 | $15,705.48 |
| 20,000 | $1.25081 | $25,016.20 |
| 28,000 | $1.21626 | $34,055.28 |
| 40,000 | $1.20795 | $48,318.00 |

