
PE2512FKM070R1L | |
---|---|
DigiKey Part Number | YAG6042TR-ND - Tape & Reel (TR) YAG6042CT-ND - Cut Tape (CT) YAG6042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM070R1L |
Description | RES 0.1 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM070R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.34200 | $33.42 |
25 | $2.84120 | $71.03 |
50 | $2.52740 | $126.37 |
100 | $2.26050 | $226.05 |
250 | $1.96800 | $492.00 |
500 | $1.78524 | $892.62 |
1,000 | $1.62972 | $1,629.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.38528 | $5,541.12 |
8,000 | $1.28992 | $10,319.36 |
12,000 | $1.24094 | $14,891.28 |
20,000 | $1.18555 | $23,711.00 |
28,000 | $1.15253 | $32,270.84 |
40,000 | $1.13970 | $45,588.00 |