
PE2512FKM070R01L | |
|---|---|
DigiKey Part Number | YAG6038TR-ND - Tape & Reel (TR) YAG6038CT-ND - Cut Tape (CT) YAG6038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM070R01L |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM070R01L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.34600 | $33.46 |
| 25 | $2.84480 | $71.12 |
| 50 | $2.53060 | $126.53 |
| 100 | $2.26340 | $226.34 |
| 250 | $1.97052 | $492.63 |
| 500 | $1.78752 | $893.76 |
| 1,000 | $1.63180 | $1,631.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.38705 | $5,548.20 |
| 8,000 | $1.29157 | $10,332.56 |
| 12,000 | $1.24253 | $14,910.36 |
| 20,000 | $1.18706 | $23,741.20 |
| 28,000 | $1.15401 | $32,312.28 |
| 40,000 | $1.14115 | $45,646.00 |

