
PE2512FKM070R008L | |
---|---|
DigiKey Part Number | 13-PE2512FKM070R008LTR-ND - Tape & Reel (TR) 13-PE2512FKM070R008LCT-ND - Cut Tape (CT) 13-PE2512FKM070R008LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM070R008L |
Description | RES 0.008 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM070R008L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.07100 | $30.71 |
25 | $2.60480 | $65.12 |
50 | $2.31640 | $115.82 |
100 | $2.07120 | $207.12 |
250 | $1.80148 | $450.37 |
500 | $1.63274 | $816.37 |
1,000 | $1.48909 | $1,489.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.26337 | $5,053.48 |
8,000 | $1.17529 | $9,402.32 |
12,000 | $1.13006 | $13,560.72 |
20,000 | $1.07889 | $21,577.80 |
28,000 | $1.04841 | $29,355.48 |
40,000 | $1.02832 | $41,132.80 |