2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKF7W0R1L

DigiKey Part Number
13-PE2512FKF7W0R1LTR-ND - Tape & Reel (TR)
13-PE2512FKF7W0R1LCT-ND - Cut Tape (CT)
13-PE2512FKF7W0R1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKF7W0R1L
Description
RES 0.1 OHM 1% 2W 2512
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKF7W0R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,933
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.49800$34.98
25$2.97880$74.47
50$2.65060$132.53
100$2.37300$237.30
250$2.06720$516.80
500$1.87604$938.02
1,000$1.71347$1,713.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.45801$5,832.04
8,000$1.35832$10,866.56
12,000$1.30712$15,685.44
20,000$1.24921$24,984.20
28,000$1.21471$34,011.88
40,000$1.20641$48,256.40
Manufacturers Standard Package