
PE2512FKF7W0R1L | |
---|---|
DigiKey Part Number | 13-PE2512FKF7W0R1LTR-ND - Tape & Reel (TR) 13-PE2512FKF7W0R1LCT-ND - Cut Tape (CT) 13-PE2512FKF7W0R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF7W0R1L |
Description | RES 0.1 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF7W0R1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.49800 | $34.98 |
25 | $2.97880 | $74.47 |
50 | $2.65060 | $132.53 |
100 | $2.37300 | $237.30 |
250 | $2.06720 | $516.80 |
500 | $1.87604 | $938.02 |
1,000 | $1.71347 | $1,713.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.45801 | $5,832.04 |
8,000 | $1.35832 | $10,866.56 |
12,000 | $1.30712 | $15,685.44 |
20,000 | $1.24921 | $24,984.20 |
28,000 | $1.21471 | $34,011.88 |
40,000 | $1.20641 | $48,256.40 |