
PE2512FKF070R006L | |
|---|---|
DigiKey Part Number | 13-PE2512FKF070R006LTR-ND - Tape & Reel (TR) 13-PE2512FKF070R006LCT-ND - Cut Tape (CT) 13-PE2512FKF070R006LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKF070R006L |
Description | RES 0.006 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKF070R006L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.06700 | $30.67 |
| 25 | $2.60120 | $65.03 |
| 50 | $2.31360 | $115.68 |
| 100 | $2.06850 | $206.85 |
| 250 | $1.79920 | $449.80 |
| 500 | $1.63066 | $815.33 |
| 1,000 | $1.48719 | $1,487.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.26175 | $5,047.00 |
| 8,000 | $1.17379 | $9,390.32 |
| 12,000 | $1.12862 | $13,543.44 |
| 20,000 | $1.07752 | $21,550.40 |
| 28,000 | $1.04707 | $29,317.96 |
| 40,000 | $1.02701 | $41,080.40 |

