
PE2512FKE7W0R056L | |
---|---|
DigiKey Part Number | 13-PE2512FKE7W0R056LTR-ND - Tape & Reel (TR) 13-PE2512FKE7W0R056LCT-ND - Cut Tape (CT) 13-PE2512FKE7W0R056LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R056L |
Description | RES 0.056 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R056L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $2.77500 | $27.75 |
25 | $2.35800 | $58.95 |
50 | $2.09540 | $104.77 |
100 | $1.87130 | $187.13 |
250 | $1.62576 | $406.44 |
500 | $1.47190 | $735.95 |
1,000 | $1.34110 | $1,341.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.13544 | $4,541.76 |
8,000 | $1.05519 | $8,441.52 |
12,000 | $1.01397 | $12,167.64 |
20,000 | $0.96735 | $19,347.00 |
28,000 | $0.93957 | $26,307.96 |
40,000 | $0.91319 | $36,527.60 |