
PE2512FKE7W0R035L | |
---|---|
DigiKey Part Number | 13-PE2512FKE7W0R035LTR-ND - Tape & Reel (TR) 13-PE2512FKE7W0R035LCT-ND - Cut Tape (CT) 13-PE2512FKE7W0R035LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R035L |
Description | RES 0.035 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 35 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.33400 | $33.34 |
25 | $2.83440 | $70.86 |
50 | $2.52400 | $126.20 |
100 | $2.25720 | $225.72 |
250 | $1.96540 | $491.35 |
500 | $1.78278 | $891.39 |
1,000 | $1.62750 | $1,627.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.38341 | $5,533.64 |
8,000 | $1.28816 | $10,305.28 |
12,000 | $1.23924 | $14,870.88 |
20,000 | $1.18391 | $23,678.20 |
28,000 | $1.15093 | $32,226.04 |
40,000 | $1.13799 | $45,519.60 |