
PE2512FKE7W0R01L | |
|---|---|
DigiKey Part Number | YAG2167TR-ND - Tape & Reel (TR) YAG2167CT-ND - Cut Tape (CT) YAG2167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R01L |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R01L Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.33800 | $33.38 |
| 25 | $2.83800 | $70.95 |
| 50 | $2.52720 | $126.36 |
| 100 | $2.26010 | $226.01 |
| 250 | $1.96788 | $491.97 |
| 500 | $1.78506 | $892.53 |
| 1,000 | $1.62958 | $1,629.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.38518 | $5,540.72 |
| 8,000 | $1.28981 | $10,318.48 |
| 12,000 | $1.24082 | $14,889.84 |
| 20,000 | $1.18543 | $23,708.60 |
| 28,000 | $1.15240 | $32,267.20 |
| 40,000 | $1.13944 | $45,577.60 |

