
PE2512FKE7W0R009L | |
|---|---|
DigiKey Part Number | YAG2163TR-ND - Tape & Reel (TR) YAG2163CT-ND - Cut Tape (CT) YAG2163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE7W0R009L |
Description | RES 0.009 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE7W0R009L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.70000 | $37.00 |
| 25 | $3.15040 | $78.76 |
| 50 | $2.80520 | $140.26 |
| 100 | $2.51170 | $251.17 |
| 250 | $2.18956 | $547.39 |
| 500 | $1.98828 | $994.14 |
| 1,000 | $1.81703 | $1,817.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.54792 | $6,191.68 |
| 8,000 | $1.44294 | $11,543.52 |
| 12,000 | $1.38900 | $16,668.00 |
| 20,000 | $1.32801 | $26,560.20 |
| 28,000 | $1.29166 | $36,166.48 |
| 40,000 | $1.28918 | $51,567.20 |

