
PE2512FKE070R009L | |
---|---|
DigiKey Part Number | YAG2149TR-ND - Tape & Reel (TR) YAG2149CT-ND - Cut Tape (CT) YAG2149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R009L |
Description | RES 0.009 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE070R009L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.12000 | $31.20 |
25 | $2.65040 | $66.26 |
50 | $2.35660 | $117.83 |
100 | $2.10610 | $210.61 |
250 | $1.83268 | $458.17 |
500 | $1.66108 | $830.54 |
1,000 | $1.51526 | $1,515.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.28613 | $5,144.52 |
8,000 | $1.19671 | $9,573.68 |
12,000 | $1.15080 | $13,809.60 |
20,000 | $1.09885 | $21,977.00 |
28,000 | $1.06790 | $29,901.20 |
40,000 | $1.04928 | $41,971.20 |