
PE2512FKE070R008L | |
---|---|
DigiKey Part Number | YAG2148TR-ND - Tape & Reel (TR) YAG2148CT-ND - Cut Tape (CT) YAG2148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKE070R008L |
Description | RES 0.008 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKE070R008L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $3.12800 | $31.28 |
25 | $2.65720 | $66.43 |
50 | $2.36260 | $118.13 |
100 | $2.11150 | $211.15 |
250 | $1.83740 | $459.35 |
500 | $1.66534 | $832.67 |
1,000 | $1.51913 | $1,519.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.28942 | $5,157.68 |
8,000 | $1.19977 | $9,598.16 |
12,000 | $1.15374 | $13,844.88 |
20,000 | $1.10166 | $22,033.20 |
28,000 | $1.07063 | $29,977.64 |
40,000 | $1.05197 | $42,078.80 |