
PE2512DKE070R04L | |
---|---|
DigiKey Part Number | 13-PE2512DKE070R04LTR-ND - Tape & Reel (TR) 13-PE2512DKE070R04LCT-ND - Cut Tape (CT) 13-PE2512DKE070R04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512DKE070R04L |
Description | RES 0.04 OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512DKE070R04L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.26800 | $32.68 |
25 | $2.77880 | $69.47 |
50 | $2.47160 | $123.58 |
100 | $2.21040 | $221.04 |
250 | $1.92432 | $481.08 |
500 | $1.74516 | $872.58 |
1,000 | $1.59277 | $1,592.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.35330 | $5,413.20 |
8,000 | $1.25983 | $10,078.64 |
12,000 | $1.21184 | $14,542.08 |
20,000 | $1.15755 | $23,151.00 |
28,000 | $1.12520 | $31,505.60 |
40,000 | $1.11045 | $44,418.00 |