2010-(5025-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2010FKM7W0R1L

DigiKey Part Number
YAG6029TR-ND - Tape & Reel (TR)
YAG6029CT-ND - Cut Tape (CT)
YAG6029DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2010FKM7W0R1L
Description
RES 0.1 OHM 1% 1W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2010FKM7W0R1L Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 1,914
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.91000$5.91
10$3.81800$38.18
25$3.25480$81.37
50$2.89840$144.92
100$2.59630$259.63
250$2.26460$566.15
500$2.05686$1,028.43
1,000$1.88048$1,880.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.60310$6,412.40
8,000$1.49489$11,959.12
12,000$1.43931$17,271.72
20,000$1.37644$27,528.80
28,000$1.34048$37,533.44
Manufacturers Standard Package