25 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2010FKE070R025L

DigiKey Part Number
13-PE2010FKE070R025LTR-ND - Tape & Reel (TR)
13-PE2010FKE070R025LCT-ND - Cut Tape (CT)
13-PE2010FKE070R025LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2010FKE070R025L
Description
RES 0.025 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2010FKE070R025L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,391
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$3.06700$30.67
25$2.60120$65.03
50$2.31360$115.68
100$2.06850$206.85
250$1.79920$449.80
500$1.63066$815.33
1,000$1.48719$1,487.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.26175$5,047.00
8,000$1.17379$9,390.32
12,000$1.12862$13,543.44
20,000$1.07752$21,550.40
28,000$1.04707$29,317.96
40,000$1.02701$41,080.40
Manufacturers Standard Package