
PE2010DKE070R025L | |
---|---|
DigiKey Part Number | 13-PE2010DKE070R025LTR-ND - Tape & Reel (TR) 13-PE2010DKE070R025LCT-ND - Cut Tape (CT) 13-PE2010DKE070R025LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010DKE070R025L |
Description | RES 0.025 OHM 0.5% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010DKE070R025L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $3.15300 | $31.53 |
25 | $2.68040 | $67.01 |
50 | $2.38400 | $119.20 |
100 | $2.13040 | $213.04 |
250 | $1.85384 | $463.46 |
500 | $1.68064 | $840.32 |
1,000 | $1.53329 | $1,533.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.30167 | $5,206.68 |
8,000 | $1.21129 | $9,690.32 |
12,000 | $1.16487 | $13,978.44 |
20,000 | $1.11236 | $22,247.20 |
28,000 | $1.08107 | $30,269.96 |
40,000 | $1.06310 | $42,524.00 |