
PE2010DKE070R025L | |
---|---|
DigiKey Part Number | 13-PE2010DKE070R025LTR-ND - Tape & Reel (TR) 13-PE2010DKE070R025LCT-ND - Cut Tape (CT) 13-PE2010DKE070R025LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010DKE070R025L |
Description | RES 0.025 OHM 0.5% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010DKE070R025L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.14500 | $31.45 |
25 | $2.67360 | $66.84 |
50 | $2.37800 | $118.90 |
100 | $2.12500 | $212.50 |
250 | $1.84912 | $462.28 |
500 | $1.67636 | $838.18 |
1,000 | $1.52938 | $1,529.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.29835 | $5,193.40 |
8,000 | $1.20820 | $9,665.60 |
12,000 | $1.16190 | $13,942.80 |
20,000 | $1.10952 | $22,190.40 |
28,000 | $1.07831 | $30,192.68 |
40,000 | $1.06039 | $42,415.60 |