
AF0201FR-074K53L | |
---|---|
DigiKey Part Number | 13-AF0201FR-074K53LTR-ND - Tape & Reel (TR) 13-AF0201FR-074K53LCT-ND - Cut Tape (CT) 13-AF0201FR-074K53LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201FR-074K53L |
Description | RES 4.53K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.53 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.57500 | $5.75 |
25 | $0.45000 | $11.25 |
50 | $0.37600 | $18.80 |
100 | $0.31940 | $31.94 |
250 | $0.26244 | $65.61 |
500 | $0.22974 | $114.87 |
1,000 | $0.20396 | $203.96 |
5,000 | $0.16284 | $814.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15089 | $1,508.90 |
20,000 | $0.14138 | $2,827.60 |
30,000 | $0.13675 | $4,102.50 |
50,000 | $0.13173 | $6,586.50 |
70,000 | $0.12886 | $9,020.20 |
100,000 | $0.12614 | $12,614.00 |
120,000 | $0.12487 | $14,984.40 |
240,000 | $0.12068 | $28,963.20 |
250,000 | $0.12047 | $30,117.50 |