
PE1206FRM7W0R012L | |
---|---|
DigiKey Part Number | YAG6022TR-ND - Tape & Reel (TR) YAG6022CT-ND - Cut Tape (CT) YAG6022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM7W0R012L |
Description | RES 0.012 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206FRM7W0R012L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $2.99700 | $29.97 |
25 | $2.54560 | $63.64 |
50 | $2.26300 | $113.15 |
100 | $2.02150 | $202.15 |
250 | $1.75812 | $439.53 |
500 | $1.59294 | $796.47 |
1,000 | $1.45261 | $1,452.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.23186 | $4,927.44 |
8,000 | $1.14572 | $9,165.76 |
12,000 | $1.10149 | $13,217.88 |
20,000 | $1.05145 | $21,029.00 |
28,000 | $1.02163 | $28,605.64 |
40,000 | $1.00008 | $40,003.20 |